Part Details for 1741656 by Phoenix Contact
Overview of 1741656 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1741656
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-8651-ND
|
DigiKey | TERM BLOCK HDR 8POS 90DEG 5.08MM Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31 In Stock |
|
$1.8850 / $2.3000 | Buy Now |
DISTI #
651-1741656
|
Mouser Electronics | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header RoHS: Compliant | 52 |
|
$1.8800 / $2.3000 | Buy Now |
|
Onlinecomponents.com | Header, Nominal current: 12 A, Number of positions: 8, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.9200 / $2.4800 | Buy Now |
DISTI #
000000000000181203
|
Sager | Pluggable Terminal Blocks 8 Pos 5.08mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$2.3700 / $2.6500 | Buy Now |
|
Velocity Electronics | Our Stock | 1250 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 3900 |
|
RFQ | |
|
Master Electronics | Header, Nominal current: 12 A, Number of positions: 8, Pitch: 5.08 mm, Color: black, Contact surface: Tin, Mounting: Wave soldering RoHS: Compliant | 0 |
|
$1.9200 / $2.4800 | Buy Now |
Part Details for 1741656
1741656 CAD Models
1741656 Part Data Attributes
|
1741656
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1741656
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |