Part Details for 174137-1 by TE Connectivity
Overview of 174137-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 174137-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A107498-ND
|
DigiKey | CONN COUPLER RCPT DNP-DNP DUPLEX Min Qty: 5000 Lead time: 21 Weeks Container: Bag | Temporarily Out of Stock |
|
$1.1685 | Buy Now |
DISTI #
174137-1
|
Avnet Americas | Connector Accessories Splice Bushing Polyester Black - Bulk (Alt: 174137-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 1000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-174137-1
|
Mouser Electronics | Fiber Optic Connectors MINI DNP DUPLEX SPLICE BUSHING RoHS: Compliant | 0 |
|
$1.2100 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.1300 / $3.1000 | Buy Now |
Part Details for 174137-1
174137-1 CAD Models
174137-1 Part Data Attributes:
|
174137-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174137-1
TE Connectivity
Fiber Optic Connector Adapter, Duplex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Connection Type | DUPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mounting Type | PANEL | |
Option | GENERAL PURPOSE |