-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PL .250 (6.3 MM) HOUSING
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9978
|
Newark | Terminals 250 1P Positive Lock Hsg |Amp Te Connectivity 174090-2 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 35000 |
|
$0.1470 / $0.1760 | Buy Now |
DISTI #
43K4728
|
Newark | 1P Positive Lock Hsg Rohs Compliant: Yes |Amp Te Connectivity 174090-2 Min Qty: 7000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1220 | Buy Now |
DISTI #
A112688-ND
|
DigiKey | CONN RCPT HSG 0.25 1POS BLACK Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
6631 In Stock |
|
$0.1232 / $0.2200 | Buy Now |
DISTI #
174090-2
|
Avnet Americas | Conn Housing PL 1 POS Crimp ST Cable Mount - Bulk (Alt: 174090-2) RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1005 / $0.1101 | Buy Now |
DISTI #
571-174090-2
|
Mouser Electronics | Terminals 250 1P POSITIVE LOCK HSG RoHS: Compliant | 6360 |
|
$0.1040 / $0.2900 | Buy Now |
DISTI #
70284987
|
RS | Positive lock plug housing,1 way,6.35mm | TE Connectivity 174090-2 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0720 / $0.0900 | RFQ |
|
Future Electronics | 1 Position Straight Plug Housing Black Nylon Positive Lock Connector RoHS: Compliant pbFree: Yes Min Qty: 7000 Package Multiple: 7000 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$0.0939 / $0.1180 | Buy Now |
DISTI #
AMP174090-2
|
Heilind Electronics | 1P POSITIVE LOCK HSG | Americas - 0 in Stock |
|
$0.0853 / $0.1208 | Buy Now |
|
Onlinecomponents.com | PL .250 (6.3 MM) HOUSING RoHS: Compliant |
60802 In Stock 126000 Factory Stock |
|
$0.0845 / $0.1560 | Buy Now |
DISTI #
73588301
|
Verical | Conn Housing PL 1 POS Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 7000 Package Multiple: 7000 | Americas - 238000 |
|
$0.0783 / $0.1330 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174090-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174090-2
TE Connectivity
PL .250 (6.3 MM) HOUSING
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | LOW PROFILE, COMPACTABLE CONTACTS: 170452; 170454 | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE66 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | UL | |
Total Number of Contacts | 1 | |
UL Flammability Code | 94V-2 |