Part Details for 1740829-1 by TE Connectivity
Overview of 1740829-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740829-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-1740829-1CT-ND
|
DigiKey | MAG MATE CONTACT WITH SOLDER PIN Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
57465 In Stock |
|
$0.0306 / $0.1000 | Buy Now |
DISTI #
1740829-1
|
Avnet Americas | AMP1740829-1 - Tape and Reel (Alt: 1740829-1) RoHS: Compliant Min Qty: 360000 Package Multiple: 60000 Container: Reel | 0 |
|
$0.0298 | Buy Now |
DISTI #
571-1740829-1
|
Mouser Electronics | Terminals MAG MATE CONTACT WITH SOLDER PIN RoHS: Compliant | 0 |
|
$0.0310 | Order Now |
|
Future Electronics | MAG MATE CONTACT WITH SOLDER PIN RoHS: Compliant pbFree: Yes Min Qty: 60000 Package Multiple: 60000 Lead time: 28 Weeks Container: Reel | 0Reel |
|
$0.0293 | Buy Now |
DISTI #
AMP1740829-1
|
Heilind Electronics | MAG MATE CONTACT WITH SOLDER P | Americas - 0 in Stock |
|
$0.0331 | Buy Now |
|
Onlinecomponents.com | MAG MATE CONTACT WITH SOLDER PIN RoHS: Compliant | 0 |
|
$0.0288 / $0.0809 | Buy Now |
DISTI #
AMP1740829-1
|
Interstate Connecting Components | MAG MATE CONTACT WITH SOLDER P | 0 |
|
$0.0331 | Buy Now |
DISTI #
1740829-1
|
Avnet Abacus | AMP1740829-1 (Alt: 1740829-1) RoHS: Compliant Min Qty: 60000 Package Multiple: 60000 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | MAG MATE CONTACT WITH SOLDER PIN RoHS: Compliant | 0 |
|
$0.0288 / $0.0809 | Buy Now |