Part Details for 1740825-1 by TE Connectivity
Overview of 1740825-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740825-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8855
|
Newark | Lighting Connectors Mini Hvl Lighting System |Amp Te Connectivity 1740825-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 500 |
|
$0.3870 / $0.4590 | Buy Now |
DISTI #
97X7222
|
Newark | Nector S Plug Hv-4 White |Te Connectivity 1740825-1 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2050 | Buy Now |
DISTI #
A128169-ND
|
DigiKey | NECTOR S PLUG HV-4 WHITE Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
208 In Stock |
|
$0.2477 / $0.5100 | Buy Now |
DISTI #
1740825-1
|
Avnet Americas | AMP1740825-1 - Bulk (Alt: 1740825-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.1813 / $0.1986 | Buy Now |
DISTI #
571-1740825-1
|
Mouser Electronics | Lighting Connectors MINI HVL LIGHTING SYSTEM | 490 |
|
$0.2170 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 6000 Container: Bag | 0Bag |
|
$0.1693 | Buy Now |
DISTI #
AMP1740825-1
|
Heilind Electronics | NECTOR S PLUG HV-4 WHITE | Americas - 0 in Stock |
|
$0.1969 / $0.2180 | Buy Now |
|
Onlinecomponents.com | MINI HVL LIGHTING SYSTEM 7.5mm PLUG RoHS: Compliant |
500 Partner Stock |
|
$0.1815 / $0.2569 | Buy Now |
DISTI #
1740825-1
|
Avnet Americas | AMP1740825-1 - Bulk (Alt: 1740825-1) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Bulk | 0 |
|
$0.1813 / $0.1986 | Buy Now |
DISTI #
AMP1740825-1
|
Interstate Connecting Components | NECTOR S PLUG HV-4 WHITE | 0 |
|
$0.1969 / $0.2180 | Buy Now |
Part Details for 1740825-1
1740825-1 CAD Models
1740825-1 Part Data Attributes:
|
1740825-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740825-1
TE Connectivity
Combination Line Connector, 2 Contact(s), Male, Crimp Terminal, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.257 inch | |
Body Depth | 0.736 inch | |
Body Length | 0.297 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYAMIDE6 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |