There are no models available for this part yet.
Overview of 17408-BLK-B1 by Volex Group
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-5ERJ45UNNK-005 | Amphenol Cables on Demand | Amphenol MP-5ERJ45UNNK-005 Cat5e UTP Patch Cable (350-MHz) with Snagless RJ45 Connectors - Black 5ft | |
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft |
Price & Stock for 17408-BLK-B1 by Volex Group
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Onlinecomponents.com | Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG RoHS: Compliant |
210 In Stock 300 On Order |
|
$4.1600 / $8.5200 | Buy Now | ||
DISTI #
82700203
|
Verical | Cable Assembly AC Power 2.44m Power 3 POS PL 18AWG RoHS: Compliant Min Qty: 6 Package Multiple: 3 Date Code: 2420 | Americas - 210 |
|
$7.4490 / $11.0760 | Buy Now | |
Master Electronics | Cable Assembly AC Power 2.44m NEMA 5-15P 3 POS M 18AWG RoHS: Compliant |
210 In Stock 300 On Order |
|
$4.1600 / $8.5200 | Buy Now |