-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MULTILOCK CAP 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H9189
|
Newark | 040 Multilock Cap 12P Rohs Compliant: Yes |Amp Te Connectivity 174058-2 Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9030 / $0.9760 | Buy Now |
DISTI #
17-174058-2-ND
|
DigiKey | CONN RCPT HSG 12POS 2.50MM Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
400 In Stock |
|
$0.6483 / $1.2000 | Buy Now |
DISTI #
174058-2
|
Avnet Americas | Conn Housing RCP 12 POS 2.5mm Crimp ST - Bulk (Alt: 174058-2) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$0.6120 / $0.7365 | Buy Now |
DISTI #
571-174058-2
|
Mouser Electronics | Automotive Connectors 040 12 POS RECPT RoHS: Compliant | 3471 |
|
$0.6800 / $1.4100 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 800 Package Multiple: 800 Lead time: 11 Weeks Container: Bag | 0Bag |
|
$0.6250 | Buy Now |
DISTI #
AMP174058-2
|
Heilind Electronics | 040 MULTILOCK CAP 12P | Americas - 0 in Stock |
|
$0.7627 / $0.7979 | Buy Now |
|
Onlinecomponents.com | 040 MULTILOCK CAP 12P RoHS: Compliant |
7676 In Stock |
|
$0.6790 / $0.9170 | Buy Now |
DISTI #
17459424
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 7200 |
|
$0.6900 / $0.7400 | Buy Now |
DISTI #
76437320
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 800 Package Multiple: 800 | Americas - 800 |
|
$0.7410 | Buy Now |
DISTI #
65671604
|
Verical | Conn Housing RCP 12 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Americas - 300 |
|
$0.6900 / $0.7400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174058-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174058-2
TE Connectivity
040 MULTILOCK CAP 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTI-LOCK | |
Body Breadth | 0.933 inch | |
Body Depth | 0.703 inch | |
Body Length | 1.291 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | 174045-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |