-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MULTILOCK I/O CONN 20PASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74T0495
|
Newark | Wire-To-Board Connector, Right Angle, Multi-Lock 40 Series, Through Hole, Receptacle, 20, 2.5 Mm Rohs Compliant: Yes |Amp Te Connectivity 174055-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
A124363-ND
|
DigiKey | CONN HEADER R/A 20POS 2.5MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
12148 In Stock |
|
$2.9301 / $4.0300 | Buy Now |
DISTI #
174055-2
|
Avnet Americas | Conn Multilock Connector RCP 20 POS 2.5mm Solder RA Thru-Hole - Trays (Alt: 174055-2) RoHS: Compliant Min Qty: 6000 Package Multiple: 600 Container: Tray | 0 |
|
$2.2846 / $2.5022 | Buy Now |
DISTI #
571-174055-2
|
Mouser Electronics | Automotive Connectors 040 MULTILOCK I/O CONN 20P ASSY RoHS: Compliant | 3486 |
|
$2.4700 / $4.5600 | Buy Now |
|
Future Electronics | Automotive, Multilock Connector RCP 20 POS 2.5mm RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 60 Lead time: 19 Weeks Container: Tube | 0Tube |
|
$2.3200 / $2.5100 | Buy Now |
DISTI #
AMP174055-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$2.6664 | Buy Now | |
|
Onlinecomponents.com | 040 MULTILOCK I/O CONN 20PASSY RoHS: Compliant |
15818 In Stock |
|
$2.3500 / $2.8800 | Buy Now |
DISTI #
79331169
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2402 | Americas - 8673 |
|
$2.3246 / $3.5965 | Buy Now |
DISTI #
67010810
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 8400 |
|
$2.4000 / $2.6000 | Buy Now |
DISTI #
16325560
|
Verical | Conn Shrouded Header (4 Sides) HDR 20 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 25 Package Multiple: 1 | Americas - 7118 |
|
$2.4000 / $2.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174055-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174055-2
TE Connectivity
040 MULTILOCK I/O CONN 20PASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Board Mounting Option | MOUNTING FLANGE | |
Body Breadth | 1.575 inch | |
Body Depth | 0.854 inch | |
Body Length | 0.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.205 inch | |
Mating Information | 174047-2 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
Withdrawl Force-Min | .973 N |