-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MULTILOCK I/O CONN 16PASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17AH9973
|
Newark | Automotive Conn, R/A, Plug, 16Pos, Product Range:Multilock Series, Automotive Connector Shell Style:Right Angle Plug, No. Of Contacts:16Contacts, Automotive Contact Type:Crimp Socket, Connector Body Material:Pbt (Polybutylene Rohs Compliant: Yes |Amp Te Connectivity 174053-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 120 |
|
$3.1800 / $4.5400 | Buy Now |
DISTI #
A123709-ND
|
DigiKey | CONN HEADER R/A 16POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Tube |
3902 In Stock |
|
$2.1686 / $2.7100 | Buy Now |
DISTI #
174053-2
|
Avnet Americas | Conn Multilock Connector RCP 16 POS 2.5mm Solder RA Thru-Hole - Bulk (Alt: 174053-2) RoHS: Compliant Min Qty: 700 Package Multiple: 700 Container: Bulk | 0 |
|
$2.0471 / $2.4635 | Buy Now |
DISTI #
571-174053-2
|
Mouser Electronics | Automotive Connectors 040 MULTILOCK I/O CONN 16P ASSY RoHS: Compliant | 387 |
|
$2.3600 / $4.3700 | Buy Now |
DISTI #
E02:0323_01934999
|
Arrow Electronics | Conn Multilock Connector Tab 16 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 700 Package Multiple: 70 Lead time: 23 Weeks | Europe - 700 |
|
$2.0166 / $2.0308 | Buy Now |
DISTI #
V99:2348_11636150
|
Arrow Electronics | Conn Multilock Connector Tab 16 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2213 | Americas - 684 |
|
$2.3290 | Buy Now |
DISTI #
V36:1790_11636150
|
Arrow Electronics | Conn Multilock Connector Tab 16 POS 2.5mm Solder RA Thru-Hole Tray RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2144 | Americas - 90 |
|
$2.1120 / $2.3500 | Buy Now |
DISTI #
70283626
|
RS | Multilock 040 Series 2.5mm Pitch 16 Way 2 Row Female Right Angle PCB Housing | TE Connectivity 174053-2 RoHS: Compliant Min Qty: 70 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1100 / $3.3800 | RFQ |
|
Future Electronics | 16 Position Dual Row 2.5 mm Pitch Right Angle Through Hole Header Connector RoHS: Compliant pbFree: Yes Min Qty: 700 Package Multiple: 14 Lead time: 21 Weeks Container: Tube | 0Tube |
|
$2.1700 | Buy Now |
DISTI #
AMP174053-2
|
Heilind Electronics | 040 MULTILOCK I/O CONN 16PASSY | Americas - 0 in Stock |
|
$2.5513 / $2.5894 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174053-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174053-2
TE Connectivity
040 MULTILOCK I/O CONN 16PASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 1.378 inch | |
Body Depth | 0.831 inch | |
Body Length | 0.854 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 50 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.3376 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.205 inch | |
Mating Information | 174046-2 | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | MOUNTING FLANGE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.9972 mm | |
Panel Mount | NO | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 12 V | |
Terminal Length | 0.157 inch | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 16 | |
Withdrawl Force-Min | 5.3376 N |