-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MULTILOCK I/O CONN 8P ASSY
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH4166
|
Newark | Automotive Conn, R/A Hdr, 8Pos, Solder Rohs Compliant: Yes |Amp Te Connectivity 174049-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.8000 / $2.4400 | Buy Now |
DISTI #
2266-174049-2-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Tray MARKETPLACE PRODUCT |
120 In Stock |
|
$2.3300 | Buy Now |
DISTI #
A122057-ND
|
DigiKey | CONN HEADER R/A 8POS 2.5MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3322 / $2.3200 | Buy Now |
DISTI #
174049-2
|
Avnet Americas | Conn Multilock Connector RCP 8 POS 2.5mm Solder RA Thru-Hole - Trays (Alt: 174049-2) RoHS: Compliant Min Qty: 1900 Package Multiple: 950 Lead time: 15 Weeks, 5 Days Container: Tray | 0 |
|
$1.2879 / $1.4541 | Buy Now |
DISTI #
571-1740492
|
Mouser Electronics | Automotive Connectors 8P I/O CONN ASSY RoHS: Compliant | 1567 |
|
$1.3600 / $2.6100 | Buy Now |
DISTI #
70283624
|
RS | Multilock 040 Series 2.5mm Pitch 8 Way 2 Row Female Right Angle PCB Housing | TE Connectivity 174049-2 RoHS: Compliant Min Qty: 45 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5700 / $2.6100 | RFQ |
|
Future Electronics | Connector Header Through Hole, Right Angle 8 position 0.098" (2.50mm) RoHS: Compliant pbFree: Yes Min Qty: 950 Package Multiple: 950 Lead time: 21 Weeks Container: Box | 0Box |
|
$1.3200 | Buy Now |
DISTI #
AMP174049-2
|
Heilind Electronics | 040 MULTILOCK I/O CONN 8P ASSY | Americas - 0 in Stock |
|
$1.5274 / $1.5502 | Buy Now |
|
Onlinecomponents.com | 040 MULTILOCK I/O CONN 8P ASSY RoHS: Compliant |
711 Partner Stock |
|
$1.2900 / $3.3200 | Buy Now |
|
Onlinecomponents.com | 040 MULTILOCK I/O CONN 8P ASSY RoHS: Compliant |
120 Partner Stock |
|
$1.2800 / $1.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174049-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174049-2
TE Connectivity
040 MULTILOCK I/O CONN 8P ASSY
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK | |
Body Breadth | 1.02 inch | |
Body Length | 0.854 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | 174044 | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |