-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MULTILOCK PLUG 20P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25C1947
|
Newark | Wire-Board Connector, 20 Position, 2.5Mm, Product Range:Multi-Lock Series, Gender:Plug, No. Of Positions:20Positions, Pitch Spacing:2.5Mm, For Use With:Multi-Lock Series Receptacle Contacts, Connector Type:Plug & Socket Housing Rohs Compliant: Yes |Amp Te Connectivity 174047-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 488 |
|
$0.3720 | Buy Now |
DISTI #
48W7252
|
Newark | Housing, Plug, Hinge Lock, 20P, Product Range:Multi-Lock Series, Gender:Plug, No. Of Positions:20Ways, Pitch Spacing:2.5Mm, For Use With:Multi-Lock Series Receptacle Contacts, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Amp Te Connectivity 174047-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1491 |
|
$0.5620 / $0.9920 | Buy Now |
DISTI #
A106893-ND
|
DigiKey | CONN PLUG HSG 20POS 2.50MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
873 In Stock |
|
$0.4812 / $0.9300 | Buy Now |
DISTI #
174047-2
|
Avnet Americas | Conn Housing PL 20 POS 2.5mm Crimp ST - Bulk (Alt: 174047-2) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4773 / $0.5389 | Buy Now |
DISTI #
25C1947
|
Avnet Americas | Conn Housing PL 20 POS 2.5mm Crimp ST - Bulk (Alt: 25C1947) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 4 Days Container: Bulk | 488 Partner Stock |
|
$0.8000 / $1.0500 | Buy Now |
DISTI #
571-174047-2
|
Mouser Electronics | Automotive Connectors HSG PLG 2X10P F/H RoHS: Compliant | 2184 |
|
$0.5500 / $1.1200 | Buy Now |
DISTI #
E02:0323_01927923
|
Arrow Electronics | Conn Housing PL 20 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2349 | Europe - 1408 |
|
$0.4908 / $0.8782 | Buy Now |
DISTI #
V36:1790_11636210
|
Arrow Electronics | Conn Housing PL 20 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2230 | Americas - 815 |
|
$0.4576 | Buy Now |
DISTI #
V99:2348_11636210
|
Arrow Electronics | Conn Housing PL 20 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2148 | Americas - 42 |
|
$0.4395 / $0.6153 | Buy Now |
|
Future Electronics | 20 Position Dual Row Hinge Lock Multilock Housing Receptacle RoHS: Compliant pbFree: Yes Min Qty: 1200 Package Multiple: 100 Lead time: 18 Weeks Container: Bag | 0Bag |
|
$0.4650 / $0.4900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174047-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174047-2
TE Connectivity
040 MULTILOCK PLUG 20P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 21 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTI-LOCK | |
Body Breadth | 0.744 inch | |
Body Depth | 0.728 inch | |
Body Length | 1.063 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.205 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |