-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740451-2) NECTOR S OUTLET LV-2 YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8853
|
Newark | Nector S Outlet Lv-2 Yellow |Amp Te Connectivity 1740451-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2470 / $0.4550 | Buy Now |
DISTI #
A116466-ND
|
DigiKey | CONN SSL OUTLET HSG 2POS 3.6MM Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
2990 In Stock |
|
$0.3851 / $0.6700 | Buy Now |
DISTI #
1740451-2
|
Avnet Americas | Conn Housing PL 2 POS 3.6mm ST Cable Mount - Bulk (Alt: 1740451-2) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.3354 / $0.3786 | Buy Now |
DISTI #
571-1740451-2
|
Mouser Electronics | Lighting Connectors OUTLET LV, MINI HVL RoHS: Compliant | 2813 |
|
$0.3560 / $0.6700 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3000 Package Multiple: 3000 Lead time: 19 Weeks Container: Bag | 0Bag |
|
$0.3190 | Buy Now |
DISTI #
AMP1740451-2
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.3714 / $0.4098 | Buy Now | |
|
Onlinecomponents.com | NECTOR S OUTLET LV-2 YELLOW RoHS: Compliant |
11333 In Stock |
|
$0.3235 / $0.4951 | Buy Now |
DISTI #
16325557
|
Verical | Conn Housing PL 2 POS 3.6mm Crimp ST Cable Mount Yellow Box RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 5900 |
|
$0.3400 / $0.3900 | Buy Now |
DISTI #
65684262
|
Verical | Conn Housing PL 2 POS 3.6mm Crimp ST Cable Mount Yellow Box RoHS: Compliant Min Qty: 161 Package Multiple: 1 | Americas - 3933 |
|
$0.3400 / $0.3900 | Buy Now |
DISTI #
51526879
|
Verical | Conn Housing PL 2 POS 3.6mm Crimp ST Cable Mount Yellow Box RoHS: Compliant Min Qty: 150 Package Multiple: 50 Date Code: 1713 | Americas - 1500 |
|
$0.5218 / $0.6876 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740451-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740451-2
TE Connectivity
(1740451-2) NECTOR S OUTLET LV-2 YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Total Number of Contacts | 2 |