-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MULTILOCK PLUG 12P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06X1301
|
Newark | Wire-To-Board Connector, Multi-Lock 40 Series, Crimp, Plug, 12, 2.5 Mm Rohs Compliant: Yes |Amp Te Connectivity 174045-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1133 |
|
$0.6160 / $0.7900 | Buy Now |
DISTI #
41AJ4331
|
Newark | 040 Multilock Plug 12P |Amp Te Connectivity 174045-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 280 |
|
$0.6890 / $1.1100 | Buy Now |
DISTI #
97B1681
|
Newark | Wire To Board Connector Housing, Product Range:Multilock Connector System, Gender:Socket, No. Of Positions:12Positions, Pitch Spacing:2.5Mm, For Use With:Multilock Connector System Series Contacts, Body Material:Pbt, Colour:Black Rohs Compliant: Yes |Amp Te Connectivity 174045-2 Min Qty: 1600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6560 | Buy Now |
DISTI #
A126088-ND
|
DigiKey | CONN PLUG HSG 12POS 2.50MM Min Qty: 1 Lead time: 30 Weeks Container: Bulk |
2207 In Stock |
|
$0.5010 / $0.8800 | Buy Now |
DISTI #
174045-2
|
Avnet Americas | Conn Housing PL 12 POS 2.5mm Crimp ST - Bulk (Alt: 174045-2) RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 27 Weeks, 1 Days Container: Bulk | 230 |
|
$0.4304 / $0.5179 | Buy Now |
DISTI #
571-174045-2
|
Mouser Electronics | Automotive Connectors HSG PLG 2X06P F/H RoHS: Compliant | 4359 |
|
$0.4890 / $0.8100 | Buy Now |
DISTI #
70283618
|
RS | Multilock 040 Series 2.5mm Pitch 12 Way2 Row Male Straight PCB Housing | TE Connectivity 174045-2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 85 |
|
$0.7600 | Buy Now |
|
Future Electronics | 040 Series 12 Position Dual Row Hinged MULTILOCK Plug Housing Connector RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$0.4500 / $0.4750 | Buy Now |
DISTI #
AMP174045-2
|
Heilind Electronics | 040 MULTILOCK PLUG 12P | Americas - 0 in Stock |
|
$0.5364 / $0.5526 | Buy Now |
|
Onlinecomponents.com | 040 MULTILOCK PLUG 12P RoHS: Compliant |
4880 In Stock |
|
$0.4399 / $0.5104 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174045-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174045-2
TE Connectivity
040 MULTILOCK PLUG 12P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 27 Weeks, 1 Day | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTI-LOCK | |
Body Breadth | 0.713 inch | |
Body Depth | 0.744 inch | |
Body Length | 0.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 5.7824 N | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Pitch | 0.098 inch | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 12 | |
Wire Size-Max | 20 AWG | |
Wire Size-Min | 22 AWG |