-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
040 MLC PLUG HSG 8P BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42M1212
|
Newark | 040 Mlc Plug Hsg 8P Black Rohs Compliant: Yes |Amp Te Connectivity 174044-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 15000 |
|
$0.7240 / $0.9110 | Buy Now |
DISTI #
39C6108
|
Newark | Plug Housing, 8Pos, Pbt, Black, Product Range:Multilock Series, Gender:Plug, No. Of Positions:8Positions, Pitch Spacing:2.5Mm, For Use With:Amp Multilock Connector System Series Socket Contacts Rohs Compliant: Yes |Amp Te Connectivity 174044-2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7120 / $1.0900 | Buy Now |
DISTI #
A104964-ND
|
DigiKey | CONN PLUG HSG 8POS 2.50MM Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
1641 In Stock |
|
$0.4240 / $0.8200 | Buy Now |
DISTI #
174044-2
|
Avnet Americas | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 174044-2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 10 Weeks, 6 Days Container: Bulk | 0 |
|
$0.4206 / $0.4749 | Buy Now |
DISTI #
571-1740442
|
Mouser Electronics | Automotive Connectors 8P PLUG HOUSING RoHS: Compliant | 460 |
|
$0.4240 / $0.6800 | Buy Now |
DISTI #
70284977
|
RS | Multilock 040 Series 2.5mm Pitch 8 Way 2 Row Male Straight PCB Housing | TE Connectivity 174044-2 RoHS: Compliant Min Qty: 95 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.8000 | RFQ |
DISTI #
AMP174044-2
|
Heilind Electronics | 040 MLC PLUG HSG 8P BLACK | Americas - 0 in Stock |
|
$0.4988 / $0.5139 | Buy Now |
|
Onlinecomponents.com | 040 MLC PLUG HSG 8P BLACK RoHS: Compliant |
16343 In Stock |
|
$0.4111 / $0.6509 | Buy Now |
DISTI #
14858819
|
Verical | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 128 Package Multiple: 1 | Americas - 15000 |
|
$0.4500 / $0.4900 | Buy Now |
DISTI #
73587412
|
Verical | Conn Housing PL 8 POS 2.5mm Crimp ST Cable Mount Black Bag RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 12000 |
|
$0.4846 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
174044-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
174044-2
TE Connectivity
040 MLC PLUG HSG 8P BLACK
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | MULTILOCK, COMPATIBLE CONTACTS: 173681-1; 173681-2 | |
Body Breadth | 0.551 inch | |
Body Depth | 0.744 inch | |
Body Length | 0.728 inch | |
Body/Shell Style | PLUG | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.118 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 8 |