-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740418-1) MAG-MATE PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ4329
|
Newark | Terminals Mag-Mate Pin Contact |Amp Te Connectivity 1740418-1 Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 140000 |
|
$0.0760 | Buy Now |
DISTI #
97X7208
|
Newark | Mag-Mate Pin Contact |Te Connectivity 1740418-1 Min Qty: 160000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1060 | Buy Now |
DISTI #
A117885CT-ND
|
DigiKey | CONN MAG TERM 23-26AWG RCPT Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
6376 In Stock |
|
$0.0532 / $0.1600 | Buy Now |
DISTI #
1740418-1
|
Avnet Americas | AMP1740418-1 - Tape and Reel (Alt: 1740418-1) RoHS: Compliant Min Qty: 160000 Package Multiple: 20000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.0562 | Buy Now |
DISTI #
571-1740418-1
|
Mouser Electronics | Terminals MAG-MATE PIN CONTACT RoHS: Compliant | 0 |
|
$0.0530 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160000 Package Multiple: 20000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0500 | Buy Now |
DISTI #
AMP1740418-1
|
Heilind Electronics | MAG-MATE PIN CONTACT | Americas - 0 in Stock |
|
$0.0624 | Buy Now |
|
Onlinecomponents.com | MAG-MATE PIN CONTACT RoHS: Compliant |
140000 Partner Stock |
|
$0.0741 / $0.0764 | Buy Now |
DISTI #
17322782
|
Verical | Mag-Mate Terminal 23-26AWG Phosphor Bronze PIN 19mm Tin Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 140000 |
|
$0.0570 / $0.0610 | Buy Now |
DISTI #
AMP1740418-1
|
Interstate Connecting Components | MAG-MATE PIN CONTACT | 0 |
|
$0.0624 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740418-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740418-1
TE Connectivity
(1740418-1) MAG-MATE PIN CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 23 AWG |