-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740417-1) MAG-MATE PIN CONTACT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7207
|
Newark | Mag-Mate Pin Contact |Te Connectivity 1740417-1 Min Qty: 300000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0810 | Buy Now |
DISTI #
A117884CT-ND
|
DigiKey | CONN MAG TERM 27-30AWG RCPT Min Qty: 1 Lead time: 29 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
8740 In Stock |
|
$0.0402 / $0.2900 | Buy Now |
DISTI #
1740417-1
|
Avnet Americas | AMP1740417-1 - Tape and Reel (Alt: 1740417-1) RoHS: Compliant Min Qty: 300000 Package Multiple: 20000 Lead time: 26 Weeks, 1 Days Container: Reel | 0 |
|
$0.0425 | Buy Now |
DISTI #
571-1740417-1
|
Mouser Electronics | Terminals MAG-MATE PIN CONTACT RoHS: Compliant | 0 |
|
$0.1580 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 300000 Package Multiple: 20000 Lead time: 27 Weeks Container: Reel | 0Reel |
|
$0.0378 | Buy Now |
DISTI #
AMP1740417-1
|
Heilind Electronics | MAG-MATE PIN CONTACT | Americas - 0 in Stock |
|
$0.0472 | Buy Now |
|
Onlinecomponents.com | MAG-MATE PIN CONTACT RoHS: Compliant |
300000 Partner Stock |
|
$0.0396 / $0.0472 | Buy Now |
DISTI #
70333306
|
Verical | Mag-Mate Terminal 27-30AWG Phosphor Bronze M 19mm Tin Carton/Reel RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 | Americas - 300000 |
|
$0.0420 / $0.0460 | Buy Now |
DISTI #
AMP1740417-1
|
Interstate Connecting Components | MAG-MATE PIN CONTACT | 0 |
|
$0.0472 | Buy Now |
DISTI #
1740417-1
|
Avnet Abacus | AMP1740417-1 (Alt: 1740417-1) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 25 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740417-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740417-1
TE Connectivity
(1740417-1) MAG-MATE PIN CONTACT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Gauge | 27 AWG |