Part Details for 1740372 by Phoenix Contact
Overview of 1740372 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1740372
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14X5655
|
Newark | |Phoenix Contact 1740372 Min Qty: 165 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-6616-ND
|
DigiKey | TERM BLOCK HDR 4POS VERT 5MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9994 / $1.2200 | Buy Now |
DISTI #
651-1740372
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header RoHS: Compliant | 0 |
|
$0.9990 / $1.2200 | Order Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 4 POS 5mm Solder RoHS: Compliant |
400 In Stock |
|
$1.0500 / $1.5700 | Buy Now |
DISTI #
1740372
|
TTI | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 Package Multiple: 50 Container: Bulk | Americas - 0 |
|
$0.9800 / $1.0800 | Buy Now |
DISTI #
000000000000181187
|
Sager | Pluggable Terminal Blocks 4 Pos 5mm pitch Through Hole Header Min Qty: 50 | 0 |
|
$1.2800 / $1.4900 | Buy Now |
|
Master Electronics | Conn Shrouded Header HDR 4 POS 5mm Solder RoHS: Compliant |
400 In Stock |
|
$1.0500 / $1.5700 | Buy Now |
Part Details for 1740372
1740372 CAD Models
1740372 Part Data Attributes
|
1740372
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1740372
Phoenix Contact
Strip Terminal Block, 12A, 1 Row(s), 1 Deck(s),
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 12 A | |
Rated Voltage | 250 V | |
Safety Approval | CB; CSA; CUL; GOST; UL; VDE | |
Terminal and Terminal Block Type | STRIP TERMINAL BLOCK |