-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory, Contact, Phosphor Bronze
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X7205
|
Newark | Micro Quadlok System Socket Contact |Te Connectivity 1740336-4 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0510 | Buy Now |
DISTI #
17-1740336-4CT-ND
|
DigiKey | CONN SOCKET 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13000 In Stock |
|
$0.0255 / $0.3500 | Buy Now |
DISTI #
1740336-4
|
Avnet Americas | Contact SKT Crimp ST Cable Mount T/R - Tape and Reel (Alt: 1740336-4) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Container: Reel | 0 |
|
$0.0269 | Buy Now |
DISTI #
571-1740336-4
|
Mouser Electronics | Lighting Connectors MICRO QUADLOK SYSTEM SOCKET CONTACT RoHS: Compliant | 8715 |
|
$0.0270 / $0.1000 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13000 Package Multiple: 13000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0240 | Buy Now |
DISTI #
AMP1740336-4
|
Heilind Electronics | Americas - 0 in Stock |
|
$0.0286 / $0.0313 | Buy Now | |
|
Onlinecomponents.com | MICRO QUADLOK SYSTEM SOCKET CONTACT RoHS: Compliant | 0 |
|
$0.0258 / $0.0308 | Buy Now |
DISTI #
AMP1740336-4
|
Interstate Connecting Components | 0 |
|
$0.0286 / $0.0313 | Buy Now | |
DISTI #
1740336-4
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount T/R (Alt: 1740336-4) RoHS: Compliant Min Qty: 52000 Package Multiple: 52000 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1740336-4
|
Avnet Abacus | Contact SKT Crimp ST Cable Mount T/R (Alt: 1740336-4) RoHS: Compliant Min Qty: 52000 Package Multiple: 13000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740336-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740336-4
TE Connectivity
Connector Accessory, Contact, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Assembly Item Name | CONTACT | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Contact Style | BLADE PIN-SKT | |
Cross Section Area | 0.75 mm2 | |
DIN Conformance | NO | |
Design Use | POWER | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Type | CRIMP | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |