Part Details for 1740335-4 by TE Connectivity
Overview of 1740335-4 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Price & Stock for 1740335-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8850
|
Newark | Lighting Conn Micro Quadlok System Pin Contact |Amp Te Connectivity 1740335-4 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 13000 |
|
$0.0830 | Buy Now |
DISTI #
97X7202
|
Newark | Micro Quadlok System Pin Contact |Te Connectivity 1740335-4 Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0940 | Buy Now |
DISTI #
A117880CT-ND
|
DigiKey | CONN PIN 18-20AWG CRIMP TIN Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0469 / $0.1400 | Buy Now |
DISTI #
1740335-4
|
Avnet Americas | AMP1740335-4 - Tape and Reel (Alt: 1740335-4) RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 Container: Reel | 0 |
|
$0.0496 | Buy Now |
DISTI #
571-1740335-4
|
Mouser Electronics | Lighting Connectors MICRO QUADLOK SYSTEM PIN CONTACT RoHS: Compliant | 25092 |
|
$0.0510 / $0.1800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 13000 Package Multiple: 13000 Lead time: 20 Weeks Container: Reel | 0Reel |
|
$0.0441 | Buy Now |
DISTI #
AMP1740335-4
|
Heilind Electronics | MICRO QUADLOK SYSTEM PIN CONTA | Americas - 0 in Stock |
|
$0.0527 / $0.0577 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-20AWG RoHS: Compliant |
13000 Partner Stock |
|
$0.0451 / $0.0610 | Buy Now |
DISTI #
17462958
|
Verical | Contact PIN Crimp ST Cable Mount 18-20AWG RoHS: Compliant Min Qty: 13000 Package Multiple: 13000 | Americas - 13000 |
|
$0.0560 | Buy Now |
DISTI #
AMP1740335-4
|
Interstate Connecting Components | MICRO QUADLOK SYSTEM PIN CONTA | 0 |
|
$0.0527 / $0.0577 | Buy Now |
Part Details for 1740335-4
1740335-4 CAD Models
1740335-4 Part Data Attributes
|
1740335-4
TE Connectivity
Buy Now
|
Compare Parts:
1740335-4
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Cross Section Area | 0.75 mm2 | |
Design Use | POWER | |
Wire Gauge | 18 AWG | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 20 AWG |