-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740317-9) NECTOR S DISTRIBUTOR ASSY 6 POS YELLOW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8849
|
Newark | Nector S Distributor Assy 6 Pos Yellow |Amp Te Connectivity 1740317-9 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2072 |
|
$4.4900 / $6.4000 | Buy Now |
DISTI #
97X7200
|
Newark | Nector S Distributor Assy 6 Pos Yellow |Te Connectivity 1740317-9 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5000 | Buy Now |
DISTI #
2266-1740317-9-ND
|
DigiKey | CONN SSL DISTRIBUTOR 6POS Min Qty: 20 Lead time: 36 Weeks Container: Box MARKETPLACE PRODUCT |
2072 In Stock |
|
$3.0500 / $3.7300 | Buy Now |
DISTI #
A117291-ND
|
DigiKey | CONN SSL DISTRIBUTOR 6POS Min Qty: 20 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9257 | Buy Now |
DISTI #
1740317-9
|
Avnet Americas | Conn Outlets PIN 6 POS 8.5mm 6 Terminal 1 Port - Bulk (Alt: 1740317-9) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Container: Bulk | 0 |
|
$2.8845 / $3.4712 | Buy Now |
DISTI #
571-1740317-9
|
Mouser Electronics | Lighting Connectors CONTACT+HOUS ASSY RoHS: Compliant | 8 |
|
$3.9300 / $6.5300 | Buy Now |
|
Future Electronics | NECTOR S DISTRIBUTOR ASSY 6 POS YELLOW RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Container: Box | 0Box |
|
$3.3900 | Buy Now |
DISTI #
AMP1740317-9
|
Heilind Electronics | NECTOR S DISTRIBUTOR ASSY 6 PO | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | NECTOR S DISTRIBUTOR ASSY 6 POS YELLOW RoHS: Compliant |
2072 Partner Stock |
|
$3.7300 / $6.2900 | Buy Now |
DISTI #
AMP1740317-9
|
Interstate Connecting Components | NECTOR S DISTRIBUTOR ASSY 6 PO | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740317-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740317-9
TE Connectivity
(1740317-9) NECTOR S DISTRIBUTOR ASSY 6 POS YELLOW
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.523 inch | |
Body Depth | 1.566 inch | |
Body Length | 2.72 inch | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | YELLOW | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Total Number of Contacts | 6 |