Part Details for 17403 by Simpson Electric
Overview of 17403 by Simpson Electric
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17403
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55F5252
|
Newark | Current Meter, Meter Function:Dc Current, Meter Range:0A To 3A, Panel Cutout Height:-, Panel Cutout Width:-, Product Range:-, Accuracy:+/-2 %, Current Meter Range:0-3 A, Display Accuracy ±:2%, Meter Movement:Annular Self-Shielding Rohs Compliant: Na |Simpson 17403 (Alternate Part Number: 5036770174035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$137.7000 | Buy Now |
DISTI #
529-17403
|
Mouser Electronics | Analog Panel Meters 2122 0-3 DCA 2.5' RoHS: Not Compliant | 3 |
|
$121.7300 / $137.7000 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$121.6100 / $125.3300 | Buy Now |