-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740262-1) NECTOR S OUTLET HV-1 WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9966
|
Newark | Lighting Connectors Out Mini Hvl 7.5Mm Rohs Compliant: Yes |Amp Te Connectivity 1740262-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3656 |
|
$0.3660 / $0.7490 | Buy Now |
DISTI #
97X7186
|
Newark | Nector S Outlet Hv-1 White Rohs Compliant: Yes |Amp Te Connectivity 1740262-1 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3260 / $0.3460 | Buy Now |
DISTI #
A117280-ND
|
DigiKey | CONN SSL OUTLET HSG 2POS 3.6MM Min Qty: 3000 Lead time: 25 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3312 | Buy Now |
DISTI #
1740262-1
|
Avnet Americas | Conn Housing PL 2 POS 3.6mm ST Cable Mount - Bulk (Alt: 1740262-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
$0.2766 / $0.3123 | Buy Now |
DISTI #
571-1740262-1
|
Mouser Electronics | Lighting Connectors OUT MINI HVL 7.5mm RoHS: Compliant | 5934 |
|
$0.2920 / $0.7200 | Buy Now |
|
Future Electronics | NECTOR S OUTLET HV-1 WHITE RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 14 Weeks Container: Box | 0Box |
|
$0.2950 / $0.3250 | Buy Now |
DISTI #
AMP1740262-1
|
Heilind Electronics | NECTOR S OUTLET HV-1 WHITE | Americas - 0 in Stock |
|
$0.2774 / $0.3380 | Buy Now |
|
Onlinecomponents.com | NECTOR S OUTLET HV-1 WHITE RoHS: Compliant |
3656 Partner Stock |
|
$0.2853 / $0.5270 | Buy Now |
DISTI #
19483481
|
Verical | Conn Housing PL 2 POS 3.6mm ST Cable Mount White Box RoHS: Compliant Min Qty: 196 Package Multiple: 1 | Americas - 3656 |
|
$0.2950 / $0.3200 | Buy Now |
DISTI #
AMP1740262-1
|
Interstate Connecting Components | NECTOR S OUTLET HV-1 WHITE | 0 |
|
$0.2774 / $0.3380 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740262-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740262-1
TE Connectivity
(1740262-1) NECTOR S OUTLET HV-1 WHITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Depth | 1.417 inch | |
Body Length | 0.393 inch | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |