-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC9965
|
Newark | Nector S Tube White |Amp Te Connectivity 1740260-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2215 |
|
$0.2010 / $0.3700 | Buy Now |
DISTI #
A117276-ND
|
DigiKey | CONN TUBE FOR 7.5MM CONNECTOR Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
3000 In Stock |
|
$0.1980 / $0.4200 | Buy Now |
DISTI #
1740260-1
|
Avnet Americas | Connector Accessories Tube Straight Thermal Plastic Elastomer White - Bulk (Alt: 1740260-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1740260-1
|
Mouser Electronics | Lighting Connectors TUBE MINI HVL RoHS: Compliant | 1788 |
|
$0.2070 / $0.4200 | Buy Now |
DISTI #
V99:2348_11636654
|
Arrow Electronics | Connector Accessories Tube Straight Thermoplastic Elastomer White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 1548 | Americas - 19 |
|
$0.0080 / $0.0212 | Buy Now |
|
Onlinecomponents.com | NECTOR S TUBE WHITE RoHS: Compliant |
2215 Partner Stock |
|
$0.1990 / $0.2032 | Buy Now |
DISTI #
16539539
|
Verical | Connector Accessories Tube Straight Thermoplastic Elastomer White Bag RoHS: Compliant Min Qty: 308 Package Multiple: 1 | Americas - 2215 |
|
$0.1990 / $0.2030 | Buy Now |
DISTI #
TE Connectivity 1740260-1
|
PEI Genesis | Connector Accessory | 2215 |
|
Buy Now | |
DISTI #
1740260-1
|
Avnet Asia | Connector Accessories Tube Straight Thermal Plastic Elastomer White (Alt: 1740260-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 28 Weeks, 5 Days | 0 |
|
RFQ | |
|
Master Electronics | NECTOR S TUBE WHITE RoHS: Compliant |
2215 Partner Stock |
|
$0.1990 / $0.2032 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740260-1
TE Connectivity
Buy Now
|
Compare Parts:
1740260-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Design Use | POWER | |
Wire Size-Max |