-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1740259-1) NECTOR S PLUG HV-1 WHITE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y8844
|
Newark | Nector S Plug Hv-1 White |Amp Te Connectivity 1740259-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14171 |
|
$0.1440 / $0.1660 | Buy Now |
DISTI #
A117273-ND
|
DigiKey | CONN SSL PLUG HSG 2POS CRIMP Min Qty: 12000 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1728 | Buy Now |
DISTI #
1740259-1
|
Avnet Americas | Conn Housing PL 2 POS 3.6mm ST Cable Mount - Bulk (Alt: 1740259-1) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1740259-1
|
Mouser Electronics | Lighting Connectors PLUG MINI HVL RoHS: Compliant | 6 |
|
$0.1810 / $0.4400 | Buy Now |
|
Onlinecomponents.com | NECTOR S PLUG HV-1 WHITE RoHS: Compliant |
14171 Partner Stock |
|
$0.1754 / $0.4060 | Buy Now |
DISTI #
17423583
|
Verical | Conn Housing PL 2 POS 3.6mm ST Cable Mount White Bag RoHS: Compliant Min Qty: 318 Package Multiple: 1 | Americas - 14171 |
|
$0.1830 / $0.1970 | Buy Now |
DISTI #
TE Connectivity 1740259-1
|
PEI Genesis | Combination Line Connector 2 | 14171 |
|
Buy Now | |
|
Master Electronics | NECTOR S PLUG HV-1 WHITE RoHS: Compliant |
14171 Partner Stock |
|
$0.1754 / $0.4060 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740259-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740259-1
TE Connectivity
(1740259-1) NECTOR S PLUG HV-1 WHITE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.257 inch | |
Body Length | 0.297 inch | |
Body/Shell Style | PLUG | |
Cable Types | DISCRETE | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Reference Standard | VDE | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 |