Part Details for 1740205-2 by TE Connectivity
Overview of 1740205-2 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 1740205-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1740205-2-ND
|
DigiKey | AMPMODU II CONTACT PIN, BENT, TI Min Qty: 100000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0574 | Buy Now |
DISTI #
1740205-2
|
Avnet Americas | AMPMODU II CONTACT PIN, BENT, TIN - Tape and Reel (Alt: 1740205-2) RoHS: Compliant Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0 |
|
$0.0607 | Buy Now |
DISTI #
571-1740205-2
|
Mouser Electronics | Power to the Board AMPMODU II CONTACT PIN, BENT, TIN RoHS: Compliant | 0 |
|
$0.0570 | Order Now |
DISTI #
72048936
|
RS | Connector, AMPMODU, Ii Contact Pin, Bent, Tin | TE Connectivity 1740205-2 RoHS: Not Compliant Min Qty: 100000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0690 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100000 Package Multiple: 50000 Container: Reel | 0Reel |
|
$0.0539 | Buy Now |
DISTI #
AMP1740205-2
|
Heilind Electronics | AMPMODU II CONTACT PIN, BENT, | Americas - 0 in Stock |
|
$0.0542 / $0.0551 | Buy Now |
|
Onlinecomponents.com | AMPMODU II CONTACT PIN, BENT, TIN RoHS: Compliant | 0 |
|
$0.0569 / $0.1557 | Buy Now |
DISTI #
AMP1740205-2
|
Interstate Connecting Components | AMPMODU II CONTACT PIN, BENT, | 0 |
|
$0.0542 / $0.0551 | Buy Now |
|
Master Electronics | AMPMODU II CONTACT PIN, BENT, TIN RoHS: Compliant | 0 |
|
$0.0569 / $0.1557 | Buy Now |
Part Details for 1740205-2
1740205-2 CAD Models
1740205-2 Part Data Attributes:
|
1740205-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1740205-2
TE Connectivity
Connector Accessory, Phosphor Bronze
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | SQUARE PIN | |
Design Use | SIGNAL | |
Material | PHOSPHOR BRONZE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Rated Current | 3 A | |
Terminal Type | SOLDER | |
Wire Gauge | 0 AWG | |
Wire Size-Max |