Part Details for 17401600 by Aptiv PLC
Overview of 17401600 by Aptiv PLC
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17401600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
649-17401600
|
Mouser Electronics | Automotive Connectors 16WAY FEMALE HOUSING BLACK 2.8MM TERM SZ RoHS: Compliant | 2635 |
|
$2.4300 / $4.3400 | Buy Now |
DISTI #
17401600-B
|
TTI | Automotive Connectors 16WAY FEMALE HOUSING BLACK 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 4 Package Multiple: 1 Container: Each |
Americas - 494 In Stock |
|
$1.5200 | Buy Now |
DISTI #
17401600
|
TTI | Automotive Connectors 16WAY FEMALE HOUSING BLACK 2.8MM TERM SZ RoHS: Compliant pbFree: Pb-Free Min Qty: 1250 Package Multiple: 1250 Container: Each |
Americas - 2500 In Stock |
|
$0.7600 | Buy Now |
DISTI #
17401600
|
Avnet Abacus | (Alt: 17401600) RoHS: Compliant Min Qty: 6250 Package Multiple: 6250 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
17401600
|
Avnet Abacus | (Alt: 17401600) RoHS: Compliant Min Qty: 6250 Package Multiple: 6250 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |