Part Details for 1740042 by Phoenix Contact
Overview of 1740042 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for 1740042
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-13860-ND
|
DigiKey | CONN TERM BLK SPACER GREEN Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
100 In Stock |
|
$0.3600 | Buy Now |
DISTI #
651-1740042
|
Mouser Electronics | Terminal Block Tools & Accessories RZ 2 5-DMKDS RoHS: Compliant | 167 |
|
$0.3490 / $0.4500 | Buy Now |
DISTI #
71833908
|
RS | Pitch Spacer 0mm 1 Position | Phoenix Contact 1740042 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4060 / $0.4530 | RFQ |
|
Onlinecomponents.com | Pitch spacer - increases the pitch by 2.5 mm - interlocks with terminal block of the same shape RoHS: Compliant | 0 |
|
$0.3606 / $0.5101 | Buy Now |
DISTI #
1740042
|
TTI | Terminal Block Tools & Accessories RZ 2 5-DMKDS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk | Americas - 0 |
|
$0.3580 / $0.3830 | Buy Now |
DISTI #
000000000000051112
|
Sager | Terminal Block Tools & Accessories RZ 2 5-DMKDS Min Qty: 100 | 0 |
|
$0.4472 / $0.5217 | Buy Now |
|
Dynamic Solutions GmbH | Pitch spacer | 1700 |
|
RFQ | |
|
Master Electronics | Pitch spacer - increases the pitch by 2.5 mm - interlocks with terminal block of the same shape RoHS: Compliant | 0 |
|
$0.3606 / $0.5101 | Buy Now |
Part Details for 1740042
1740042 CAD Models
1740042 Part Data Attributes
|
1740042
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1740042
Phoenix Contact
Modular Terminal Block, 30A, 4mm2, 1 Deck(s)
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Rated Current | 30 A | |
Rated Voltage | 320 V | |
Safety Approval | CSA; UL | |
Terminal and Terminal Block Type | MODULAR TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |