Part Details for 17400 by AVEN
Overview of 17400 by AVEN
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 17400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11AC2664
|
Newark | Soldering Station Digital Lf With Temperature Control 150 To 480 Deg C Esd Safe Rohs Compliant: Yes |Aven 17400 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
243-1228-ND
|
DigiKey | SOLDER STATION 60W 1 CH 110-130V Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$164.0000 | Buy Now |
Part Details for 17400
17400 CAD Models
17400 Part Data Attributes:
|
17400
AVEN
Buy Now
|
Compare Parts:
17400
AVEN
|
Samacsys Manufacturer | AVEN |