Part Details for 1740 by Molex
Overview of 1740 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93Y0310
|
Newark | Adapter L5-20Pto5-20R |Molex 1740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$95.3700 / $117.0800 | Buy Now |
DISTI #
06H6721
|
Newark | Electrical Ac Adapter, 20A, 250V, Convert From:Nema 5-15 Receptacle, Convert To:Nema L5-20 Plug, Current Rating:20A, Fuse Current:-, Connector Colour:-, Connector Body Material:-, Voltage Rating Vac:250V, Product Range:- Rohs Compliant: Yes |Molex 1740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$111.4000 / $142.4200 | Buy Now |
DISTI #
Molex 1740
|
PEI Genesis | AC Power Plugs & Receptacles | 8 |
|
Buy Now | |
DISTI #
10209296
|
TestEquity LLC | Molex 1740 Adapter L5-20Pto5-20R | 8 |
|
$91.7900 | Buy Now |