Part Details for 1740 by Adafruit Industries
Overview of 1740 by Adafruit Industries
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1740
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y4962
|
Newark | Small Enclosed Piezo W/Wires |Adafruit 1740 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9880 | Buy Now |
DISTI #
1528-2219-ND
|
DigiKey | BUZZER PIEZO 9V 14MM WIRE Min Qty: 1 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9500 | Buy Now |
DISTI #
485-1740
|
Mouser Electronics | Adafruit Accessories Small Enclosed Piezo Element w/ wires RoHS: Compliant | 61 |
|
$0.9500 | Buy Now |
DISTI #
V99:2348_14717417
|
Arrow Electronics | Small Enclosed Piezo w/Wires Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks | Americas - 486 |
|
$0.9500 | Buy Now |
DISTI #
70928856
|
RS | Small Enclosed Piezo w/Wires | Adafruit Industries 1740 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.9500 | RFQ |
DISTI #
25611624
|
Verical | Small Enclosed Piezo w/Wires Min Qty: 16 Package Multiple: 1 | Americas - 486 |
|
$0.9500 | Buy Now |
Part Details for 1740
1740 CAD Models
1740 Part Data Attributes:
|
1740
Adafruit Industries
Buy Now
|
Compare Parts:
1740
Adafruit Industries
|
Samacsys Manufacturer | Adafruit |