-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN BMA JACK STR 50OHM SOLDER
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
43AC7686
|
Newark | Bma Female Snap-In Float Mount Connector For .085 Cable/Individual - Tray (Pack Fill Qty: 50) |Amphenol Sv Microwave 1740-6001 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$94.0500 / $101.4000 | Buy Now |
DISTI #
1740-6001-ND
|
DigiKey | CONN BMA JACK STR 50OHM SOLDER Min Qty: 1 Lead time: 15 Weeks Container: Tray |
14 In Stock |
|
$107.6114 / $126.1700 | Buy Now |
DISTI #
ASV1740-6001
|
Heilind Electronics | BMA FEMALE SNAP-IN FLOAT MOUNT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | BMA Female Snap-In Float Mount Connector for .085 Cable RoHS: Compliant | 0 |
|
$90.0100 / $170.5800 | Buy Now |
DISTI #
ASV1740-6001
|
Interstate Connecting Components | BMA FEMALE SNAP-IN FLOAT MOUNT | 0 |
|
Buy Now | |
DISTI #
1740-6001
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1740-6001
Amphenol SV Microwave
Buy Now
Datasheet
|
Compare Parts:
1740-6001
Amphenol SV Microwave
CONN BMA JACK STR 50OHM SOLDER
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SV MICROWAVE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Amphenol SV MICROWAVE | |
Additional Feature | LOW PROFILE | |
Body/Shell Style | JACK | |
Characteristic Impedance | 50 Ω | |
Connector Type | BLINDMATE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SLIDE ON | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE AND PANEL | |
Operating Frequency-Max | 18 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | YES |