Part Details for 174-9-610P by Wakefield-Vette
Overview of 174-9-610P by Wakefield-Vette
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EP610PC-35 | Rochester Electronics LLC | OT PLD, 37ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PC-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 | |
EP610PI-30 | Rochester Electronics LLC | OT PLD, 32ns, CMOS, PDIP24, PLASTIC, DIP-24 |
Price & Stock for 174-9-610P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
4335 In Stock |
|
$1.2300 / $5.1100 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
4335 In Stock |
|
$1.2300 / $5.1100 | Buy Now |