Part Details for 174-9-250P by Wakefield-Vette
Overview of 174-9-250P by Wakefield-Vette
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 174-9-250P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
91 In Stock |
|
$2.4000 / $13.8800 | Buy Now |
DISTI #
66044495
|
Verical | Thrml Mgmt Access Thermal Insulator Tan 0.25C/W 1X10e-2Cal/cm.sec.C 1X10e19Ohm.cm Min Qty: 4 Package Multiple: 1 Date Code: 1402 | Americas - 91 |
|
$17.8866 | Buy Now |
|
Master Electronics | Thrml Mgmt Access Thermal Insulator Tan 0.25°C/W 1X10e-2Cal/cm.sec.°C 1X10e19Ohm.cm RoHS: Compliant |
91 In Stock |
|
$2.4000 / $13.8800 | Buy Now |