There are no models available for this part yet.
Overview of 173D476X9035YWE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 5 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 173D476X9035YWE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P0713
|
Newark | 173D476X9035Ywe3 |Vishay 173D476X9035YWE3 RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7000 / $6.5400 | Buy Now | |
DISTI #
173D476X9035YWE3
|
Avnet Americas | 173D476X9035YWe3 - Tape and Reel (Alt: 173D476X9035YWE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$5.8375 / $6.5847 | Buy Now | |
DISTI #
74-173D476X9035YWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 47uF 35volts 10% Y case Axial RoHS: Compliant | 580 |
|
$6.1000 / $10.1400 | Buy Now | |
Future Electronics | 173D Series 47 uF 35 V ±10% Axial Solid Electrolyte Tantalex Capacitor RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks Container: Reel | 500Reel |
|
$6.4200 | Buy Now | ||
DISTI #
173D476X9035YWE3
|
Avnet Abacus | Tantalum Capacitor, 47 uF, 35 V, � 10%, -55 �C, 125 �C, Axial Leaded (Alt: 173D476X9035YWE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
173D476X9035YWE3
|
Avnet Asia | 173D476X9035YWe3 (Alt: 173D476X9035YWE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ |
CAD Models for 173D476X9035YWE3 by Vishay Intertechnologies
Part Data Attributes for 173D476X9035YWE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
47 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
7.11 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.01 mA
|
Length
|
13.97 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.06
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 173D476X9035YWE3
This table gives cross-reference parts and alternative options found for 173D476X9035YWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D476X9035YWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D476X9035Y | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D476X9035YWE3 vs 173D476X9035Y |
173D476X9035Y | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D476X9035YWE3 vs 173D476X9035Y |
173D476X9035YE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D476X9035YWE3 vs 173D476X9035YE3 |
173D476X9035YW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D476X9035YWE3 vs 173D476X9035YW |
173D476X9035YWE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 47 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D476X9035YWE3 vs 173D476X9035YWE3 |
Related Parts for 173D476X9035YWE3
-
T110D476K035ASFixed Capacitors
-
150D476X9035S2BTantalum Capacitors
-
RMCF2512FT22K0Fixed Resistors
-
22-05-7148Headers and Edge Type Connectors
-
MMBD914LT1GRectifier Diodes
-
5900-221-RCFixed Inductors
-
HUF75639P3Power Field-Effect Transistors
-
LM2576HVT-ADJSwitching Regulator or Controllers
-
P6KE6.8ATransient Suppressors