Part Details for 173D476X9035Y by Vishay Intertechnologies
Overview of 173D476X9035Y by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D476X9035Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08J0407
|
Newark | Tantalum Capacitor, 47Uf, 35V, Axial 10%, Full Reel, Capacitance:47µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Capacitor Terminals:Pc Pin, Lead Spacing:-, Esr:-, Failure Rate:-, Ripple Current:-, Product Diameter:7.11Mm Rohs Compliant: No |Vishay 173D476X9035Y RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.7000 / $6.5400 | Buy Now |
DISTI #
08J0386
|
Newark | Capacitor Tant, 47Uf, 35V, Axial 10%, Capacitance:47µf, Voltage(Dc):35V, Capacitance Tolerance:± 10%, Product Range:Tantalex 173D Series, Operating Temperature Min:-55°C, Operating Temperature Max:85°C Rohs Compliant: No |Vishay 173D476X9035Y RoHS: Not Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$11.6800 | Buy Now |
DISTI #
173D476X9035Y
|
Avnet Americas | 173D476X9035Y - Ammo Pack (Alt: 173D476X9035Y) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$5.6974 / $6.3045 | Buy Now |
DISTI #
74-173D35V47
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 47uF 35volts 10% Y case Axial RoHS: Not Compliant | 0 |
|
$5.9600 / $10.0900 | Order Now |
Part Details for 173D476X9035Y
173D476X9035Y CAD Models
173D476X9035Y Part Data Attributes
|
173D476X9035Y
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D476X9035Y
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 47 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 7.11 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.01 mA | |
Length | 13.97 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D476X9035Y
This table gives cross-reference parts and alternative options found for 173D476X9035Y. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D476X9035Y, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D476X9035YE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D476X9035Y vs 173D476X9035YE3 |
173D476X9035YWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D476X9035Y vs 173D476X9035YWE3 |
173D476X9035YW | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 47uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D476X9035Y vs 173D476X9035YW |