Part Details for 173D336X9010XE3 by Vishay Intertechnologies
Overview of 173D336X9010XE3 by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D336X9010XE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D336X9010XE3
|
Avnet Americas | Cap Tant Solid 33uF 10V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack - Ammo Pack (Alt: 173D336X9010XE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3162 / $1.6721 | Buy Now |
DISTI #
74-173D336X9010XE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 33uF 10volts 10% X case Axial RoHS: Compliant | 0 |
|
$1.4000 / $3.1900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.2500 | Buy Now |
DISTI #
173D336X9010XE3
|
Avnet Americas | Cap Tant Solid 33uF 10V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack - Ammo Pack (Alt: 173D336X9010XE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$1.3162 / $1.6721 | Buy Now |
DISTI #
173D336X9010XE3
|
Avnet Asia | Cap Tant Solid 33uF 10V 10% (4.57 X 10.67mm) Axial 125°C Ammo Pack (Alt: 173D336X9010XE3) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 12 Weeks, 0 Days | 500 |
|
RFQ |
Part Details for 173D336X9010XE3
173D336X9010XE3 CAD Models
173D336X9010XE3 Part Data Attributes:
|
173D336X9010XE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D336X9010XE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0026 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D336X9010XE3
This table gives cross-reference parts and alternative options found for 173D336X9010XE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D336X9010XE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D336K010AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T322D336K010AS7293 |
173D336X9010X | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D336X9010XE3 vs 173D336X9010X |
T322D336K010AT7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T322D336K010AT7443 |
T322D336K010AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T322D336K010AT7442 |
T322D336K010AS7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T322D336K010AS7442 |
T322D336K010AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T322D336K010AT7293 |
T323D336K010AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T323D336K010AT7442 |
T323D336K010AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T323D336K010AS7293 |
CX05F336K7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs CX05F336K7200 |
T323D336K010AS7443 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9010XE3 vs T323D336K010AS7443 |