There are no models available for this part yet.
Overview of 173D225X0015UE3 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 173D225X0015UE3 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
16P0405
|
Newark | 173D225X0015Ue3 |Vishay 173D225X0015UE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5640 / $0.6120 | Buy Now | |
DISTI #
173D225X0015UE3
|
Avnet Americas | 173D225X0015Ue3 - Ammo Pack (Alt: 173D225X0015UE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5000 / $0.5640 | Buy Now | |
DISTI #
74-173D225X0015UE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.2uF 15volts 20% U case Axial RoHS: Compliant | 0 |
|
$0.5180 / $1.3300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5130 | Buy Now |
CAD Models for 173D225X0015UE3 by Vishay Intertechnologies
Part Data Attributes for 173D225X0015UE3 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
AXIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
10 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
2.41 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
6.6 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
AMMO PACK
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
15 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.04
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 173D225X0015UE3
This table gives cross-reference parts and alternative options found for 173D225X0015UE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X0015UE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323A225M015ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs T323A225M015ATC-7200 |
173D225X0015UWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X0015UE3 vs 173D225X0015UWE3 |
CX05H225M7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs CX05H225M7293 |
T323A225M015AT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs T323A225M015AT7443 |
T322A225M015AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 20% +Tol, 20% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D225X0015UE3 vs T322A225M015AS |
T323A225M015AT7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs T323A225M015AT7442 |
T322A225M015ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs T322A225M015ASC-7200 |
T322A225M015AS7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs T322A225M015AS7293 |
T323A225M015ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs T323A225M015ASC-7200 |
T322A225M015AT7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 20% +Tol, 20% -Tol, 2.2uF, | KEMET Corporation | 173D225X0015UE3 vs T322A225M015AT7442 |