Part Details for 173D224X0050U by Vishay Intertechnologies
Overview of 173D224X0050U by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D224X0050U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D224X0050U
|
Avnet Americas | 173D224X0050U - Ammo Pack (Alt: 173D224X0050U) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5161 / $0.5710 | Buy Now |
DISTI #
74-173D224X0050U
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.22uF 50volts 20% U case Axial RoHS: Not Compliant | 0 |
|
$0.5940 / $1.6300 | Order Now |
Part Details for 173D224X0050U
173D224X0050U CAD Models
173D224X0050U Part Data Attributes
|
173D224X0050U
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D224X0050U
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 50 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D224X0050U
This table gives cross-reference parts and alternative options found for 173D224X0050U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D224X0050U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T323A224M050AS7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T323A224M050AS7443 |
T322A224M050ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T322A224M050ATC-7200 |
T323A224M050ASC | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T323A224M050ASC |
T322A224M050AS7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T322A224M050AS7442 |
T323A224M050AT7293 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T323A224M050AT7293 |
T322A224M050ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T322A224M050ATC-7442 |
173D224X0050UE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 50V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D224X0050U vs 173D224X0050UE3 |
CX05N224M7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs CX05N224M7443 |
T322A224M050ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T322A224M050ASC-7200 |
T322A224M050ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 50V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0050U vs T322A224M050ASC-7443 |