Part Details for 173D186X5015XW by Vishay Intertechnologies
Overview of 173D186X5015XW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D186X5015XW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D186X5015XW
|
Avnet Americas | 173D186X5015XW - Tape and Reel (Alt: 173D186X5015XW) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.5250 / $1.6875 | Buy Now |
DISTI #
74-173D186X5015XW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 18uF 15volts 5% X case Axial RoHS: Not Compliant | 0 |
|
$1.5800 / $1.5900 | Order Now |
Part Details for 173D186X5015XW
173D186X5015XW CAD Models
173D186X5015XW Part Data Attributes
|
173D186X5015XW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D186X5015XW
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 18 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0022 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 15 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D186X5015XW
This table gives cross-reference parts and alternative options found for 173D186X5015XW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D186X5015XW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322D186J015ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | 173D186X5015XW vs T322D186J015ASC-7442 |
T322D186J015ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | 173D186X5015XW vs T322D186J015ATC-7442 |
T322D186J015ASC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | 173D186X5015XW vs T322D186J015ASC-7443 |
T322D186J015ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | 173D186X5015XW vs T322D186J015ATC-7443 |
173D186X5015XW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 15 V, 18 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D186X5015XW vs 173D186X5015XW |
TAC186J015P06-F | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 18uF, | Cornell Dubilier Electronics Inc | 173D186X5015XW vs TAC186J015P06-F |
T322D186J015AT7293 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | 173D186X5015XW vs T322D186J015AT7293 |
173D186X5015XWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 18uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D186X5015XW vs 173D186X5015XWE3 |
T322D186J015AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 15V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | 173D186X5015XW vs T322D186J015AS7200 |
T322D186J015AT7443 | Tantalum Capacitor, Polarized, Tantalum, 15V, 5% +Tol, 5% -Tol, 18uF, | KEMET Corporation | 173D186X5015XW vs T322D186J015AT7443 |