Part Details for 173D106X9035XWE3 by Vishay Intertechnologies
Overview of 173D106X9035XWE3 by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D106X9035XWE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9947
|
Newark | Cap, 10Uf, 35V, Tant, Axial Rohs Compliant: Yes |Vishay 173D106X9035XWE3 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2434 |
|
$1.9200 / $3.4600 | Buy Now |
DISTI #
173D106X9035XWE3
|
Avnet Americas | 173D106X9035XWe3 - Tape and Reel (Alt: 173D106X9035XWE3) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.6104 / $1.7118 | Buy Now |
DISTI #
74-173D106X9035XWE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% X case Axial RoHS: Compliant | 4917 |
|
$1.5400 / $3.6800 | Buy Now |
DISTI #
V72:2272_09340855
|
Arrow Electronics | Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125°C T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2235 Container: Cut Strips | Americas - 794 |
|
$1.1900 / $1.9250 | Buy Now |
|
Future Electronics | 173D Series 10 uF ±10% 35 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.6400 | Buy Now |
DISTI #
84024773
|
Verical | Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125°C T/R RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2235 | Americas - 1027 |
|
$1.3875 / $2.0375 | Buy Now |
DISTI #
65108308
|
Verical | Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125°C T/R RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 2235 | Americas - 794 |
|
$1.1900 / $1.9250 | Buy Now |
DISTI #
173D106X9035XWE3
|
TTI | Tantalum Capacitors - Solid Leaded 10uF 35volts 10% X case Axial RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$1.5900 | Buy Now |
DISTI #
C1S803604181368
|
Chip1Stop | Cap Tant Solid 10uF 35V 10% (4.57 X 10.67mm) Axial 125℃ Automotive T/R RoHS: Compliant Container: Cut Tape | 1027 |
|
$1.1100 / $2.3000 | Buy Now |
Part Details for 173D106X9035XWE3
173D106X9035XWE3 CAD Models
173D106X9035XWE3 Part Data Attributes
|
173D106X9035XWE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D106X9035XWE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 10 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0028 mA | |
Length | 10.67 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D106X9035XWE3
This table gives cross-reference parts and alternative options found for 173D106X9035XWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D106X9035XWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
173D106X9035X | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 10 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D106X9035XWE3 vs 173D106X9035X |
T323D106K035AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs T323D106K035AT7200 |
T323D106K035ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs T323D106K035ASC-7442 |
CX05M106K7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs CX05M106K7200 |
T322D106K035AS7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs T322D106K035AS7293 |
T323D106K035AT7293 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs T323D106K035AT7293 |
TAC106K035P06 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 173D106X9035XWE3 vs TAC106K035P06 |
T322D106K035AT7442 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs T322D106K035AT7442 |
T322D106K035AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs T322D106K035AT7200 |
T322D106K035AS-C-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 10% +Tol, 10% -Tol, 10uF, | KEMET Corporation | 173D106X9035XWE3 vs T322D106K035AS-C-7200 |