Part Details for 173D105X5010UW by Vishay Intertechnologies
Overview of 173D105X5010UW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D105X5010UW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D105X5010UW
|
Avnet Americas | Cap Tant Solid 1uF 10V 5% (2.41 X 6.6mm) Axial T/R - Tape and Reel (Alt: 173D105X5010UW) RoHS: Not Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7762 / $0.9861 | Buy Now |
DISTI #
74-173D105X5010UW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 1uF 10volts 5% U case Axial RoHS: Not Compliant | 0 |
|
$0.7250 / $0.7410 | Order Now |