Part Details for 173D565X0025WW by Vishay Intertechnologies
Overview of 173D565X0025WW by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D565X0025WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
173D565X0025WW
|
Avnet Americas | 173D565X0025WW - Tape and Reel (Alt: 173D565X0025WW) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.2383 / $1.3162 | Buy Now |
DISTI #
74-173D565X0025WW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 5.6uF 25volts 20% W case Axial RoHS: Not Compliant | 0 |
|
$1.2800 / $1.3200 | Order Now |
Part Details for 173D565X0025WW
173D565X0025WW CAD Models
173D565X0025WW Part Data Attributes
|
173D565X0025WW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D565X0025WW
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 5.6 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0011 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D565X0025WW
This table gives cross-reference parts and alternative options found for 173D565X0025WW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D565X0025WW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322C565M025AS7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025AS7442 |
T322C565M025ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025ATC-7293 |
T322C565M025ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025ASC-7442 |
173D565X0025WWE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 5.6uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D565X0025WW vs 173D565X0025WWE3 |
T322C565M025AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025AS7200 |
T322C565M025ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025ATC-7443 |
T322C565M025AT7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025AT7442 |
T322C565M025AT-C7241 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025AT-C7241 |
T322C565M025AT7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025AT7443 |
T322C565M025ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 20% +Tol, 20% -Tol, 5.6uF, | KEMET Corporation | 173D565X0025WW vs T322C565M025ATC-7442 |