Part Details for 173D336X9006WW by Vishay Intertechnologies
Overview of 173D336X9006WW by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D336X9006WW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C2670
|
Newark | Capacitor,33Uf,6Vdc,10-% Tol,10+% Tol |Vishay 173D336X9006WW RoHS: Not Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0600 | Buy Now |
DISTI #
173D336X9006WW
|
Avnet Americas | 173D336X9006WW - Tape and Reel (Alt: 173D336X9006WW) RoHS: Not Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.9375 / $1.0575 | Buy Now |
DISTI #
74-173D336X9006WW
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 33uF 6volts 10% W case Axial RoHS: Not Compliant | 0 |
|
$1.0200 / $1.0400 | Order Now |
Part Details for 173D336X9006WW
173D336X9006WW CAD Models
173D336X9006WW Part Data Attributes
|
173D336X9006WW
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D336X9006WW
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 33 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 4.57 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0015 mA | |
Length | 8.76 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | TR, 13 Inch | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 6 V | |
Surface Mount | NO | |
Tan Delta | 0.06 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D336X9006WW
This table gives cross-reference parts and alternative options found for 173D336X9006WW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D336X9006WW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322C336K006AS7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T322C336K006AS7293 |
173D336X9006WW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D336X9006WW vs 173D336X9006WW |
T322C336K006AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T322C336K006AS7200 |
173D336X9006WE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 6 V, 33 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D336X9006WW vs 173D336X9006WE3 |
T323C336K006AS7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T323C336K006AS7443 |
T322C336K006ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T322C336K006ATC-7293 |
T322C336K006ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T322C336K006ATC-7443 |
T323C336K006AT7443 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T323C336K006AT7443 |
T322C336K006AT7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T322C336K006AT7293 |
T322C336K006ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 6V, 10% +Tol, 10% -Tol, 33uF, | KEMET Corporation | 173D336X9006WW vs T322C336K006ASC-7293 |