Part Details for 173D275X9010U by Vishay Intertechnologies
Overview of 173D275X9010U by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D275X9010U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09C2608
|
Newark | Capacitor,2.7Uf,10Vdc,10-% Tol,10+% Tol |Vishay 173D275X9010U Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.5340 / $0.5530 | Buy Now |
DISTI #
173D275X9010U
|
Avnet Americas | 173D275X9010U - Ammo Pack (Alt: 173D275X9010U) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5000 / $0.5640 | Buy Now |
DISTI #
74-173D275X9010U
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 2.7uF 10volts 10% U case Axial RoHS: Not Compliant | 1000 |
|
$0.5660 / $1.5400 | Buy Now |
Part Details for 173D275X9010U
173D275X9010U CAD Models
173D275X9010U Part Data Attributes
|
173D275X9010U
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D275X9010U
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Capacitance | 2.7 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e0 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Surface Mount | NO | |
Tan Delta | 0.04 | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Shape | WIRE |
Alternate Parts for 173D275X9010U
This table gives cross-reference parts and alternative options found for 173D275X9010U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D275X9010U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322A275K010ASC-7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | 173D275X9010U vs T322A275K010ASC-7442 |
T322A275K010ASC | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | 173D275X9010U vs T322A275K010ASC |
173D275X9010UW | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D275X9010U vs 173D275X9010UW |
T322A275K010AT | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT | KEMET Corporation | 173D275X9010U vs T322A275K010AT |
T322A275K010AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D275X9010U vs T322A275K010AS |
T322A275K010AS7443 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | 173D275X9010U vs T322A275K010AS7443 |
173D275X9010U | CAPACITOR, TANTALUM, SOLID, POLARIZED, 10 V, 2.7 uF, THROUGH HOLE MOUNT, AXIAL LEADED | Vishay Sprague | 173D275X9010U vs 173D275X9010U |
173D275X9010UE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 10V, 10% +Tol, 10% -Tol, 2.7uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D275X9010U vs 173D275X9010UE3 |
T322A275K010ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | 173D275X9010U vs T322A275K010ASC-7200 |
T322A275K010AS7442 | Tantalum Capacitor, Polarized, Tantalum, 10V, 10% +Tol, 10% -Tol, 2.7uF, | KEMET Corporation | 173D275X9010U vs T322A275K010AS7442 |