There are no models available for this part yet.
Overview of 173D225X9025VWE3 by Vishay Sprague
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for 173D225X9025VWE3 by Vishay Sprague
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
718-1441-1-ND
|
DigiKey | CAP TANT 2.2UF 10% 25V AXIAL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
10673 In Stock |
|
$0.5425 / $1.7000 | Buy Now | |
New Advantage Corporation | 173D Series 2.2 uF �10% 25 V Axial Solid Electrolyte Tantalum Capacitor RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.6877 | Buy Now |
CAD Models for 173D225X9025VWE3 by Vishay Sprague
Part Data Attributes for 173D225X9025VWE3 by Vishay Sprague
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
,
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
Vishay
|
Capacitance
|
2.2 µF
|
Capacitor Type
|
TANTALUM CAPACITOR
|
Diameter
|
2.79 mm
|
Dielectric Material
|
TANTALUM (DRY/SOLID)
|
JESD-609 Code
|
e3
|
Leakage Current
|
0.0005 mA
|
Length
|
7.37 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
TUBULAR PACKAGE
|
Package Style
|
Axial
|
Packing Method
|
TR, 13 Inch
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
25 V
|
Surface Mount
|
NO
|
Tan Delta
|
0.03
|
Terminal Finish
|
TIN
|
Terminal Shape
|
WIRE
|
Alternate Parts for 173D225X9025VWE3
This table gives cross-reference parts and alternative options found for 173D225X9025VWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X9025VWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322B225K025ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025ATC-7200 |
CX05K225K7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs CX05K225K7293 |
TAC225K025P02-F | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Cornell Dubilier Electronics Inc | 173D225X9025VWE3 vs TAC225K025P02-F |
T323B225K025AS7443 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T323B225K025AS7443 |
T322B225K025ASC-7200 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025ASC-7200 |
CX01K225K7442 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs CX01K225K7442 |
T322B225K025AS7293 | Tantalum Capacitor, Polarized, Tantalum, 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T322B225K025AS7293 |
T323B225K025AT7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, | KEMET Corporation | 173D225X9025VWE3 vs T323B225K025AT7200 |
T323B225K025AS | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | KEMET Corporation | 173D225X9025VWE3 vs T323B225K025AS |
173D225X9025VE3 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 25V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | 173D225X9025VWE3 vs 173D225X9025VE3 |
Related Parts for 173D225X9025VWE3
-
UVR2A101MPD1TDFixed Capacitors
-
173D105X9025UWE3Tantalum Capacitors
-
CRCW25124M99FKEGFixed Resistors
-
M50-3602042Headers and Edge Type Connectors
-
30BQ060Rectifier Diodes
-
SRR1208-102KLFixed Inductors
-
LM124JOperational Amplifiers
-
RN55D5622FB14Metal Film Resistors
-
LTC1608CGAnalog to Digital Converters