Datasheets
173D225X9020VWE3 by:

CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT

Part Details for 173D225X9020VWE3 by Vishay Sprague

Overview of 173D225X9020VWE3 by Vishay Sprague

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for 173D225X9020VWE3

Part # Distributor Description Stock Price Buy
DISTI # 173D225X9020VWE3-ND
DigiKey CAP TANT 2.2UF 10% 20V AXIAL Min Qty: 4000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 4,000 $0.6035
$0.6035 Buy Now

Part Details for 173D225X9020VWE3

173D225X9020VWE3 CAD Models

173D225X9020VWE3 Part Data Attributes

173D225X9020VWE3 Vishay Sprague
Buy Now Datasheet
Compare Parts:
173D225X9020VWE3 Vishay Sprague CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC
Package Description ,
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer Vishay
Capacitance 2.2 µF
Capacitor Type TANTALUM CAPACITOR
Diameter 2.79 mm
Dielectric Material TANTALUM (DRY/SOLID)
JESD-609 Code e3
Leakage Current 0.0005 mA
Length 7.37 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 10%
Number of Terminals 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Package Shape TUBULAR PACKAGE
Package Style Axial
Packing Method TR, 13 Inch
Polarity POLARIZED
Positive Tolerance 10%
Rated (DC) Voltage (URdc) 20 V
Surface Mount NO
Tan Delta 0.04
Terminal Finish TIN
Terminal Shape WIRE

Alternate Parts for 173D225X9020VWE3

This table gives cross-reference parts and alternative options found for 173D225X9020VWE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D225X9020VWE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
173D225X9020VW CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 173D225X9020VWE3 vs 173D225X9020VW
173D225X9020VWE3 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Vishay Intertechnologies 173D225X9020VWE3 vs 173D225X9020VWE3
T322B225K020AS Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED KEMET Corporation 173D225X9020VWE3 vs T322B225K020AS
173D225X9020V CAPACITOR, TANTALUM, SOLID, POLARIZED, 20 V, 2.2 uF, THROUGH HOLE MOUNT, AXIAL LEADED Vishay Sprague 173D225X9020VWE3 vs 173D225X9020V
T322B225K020ASC-7293 Tantalum Capacitor, Polarized, Tantalum, 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020VWE3 vs T322B225K020ASC-7293
T322B225K020AT7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020VWE3 vs T322B225K020AT7442
T322B225K020AS7443 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020VWE3 vs T322B225K020AS7443
T322B225K020AT Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED, ROHS COMPLIANT KEMET Corporation 173D225X9020VWE3 vs T322B225K020AT
TAC225K020P02-F Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, Through Hole Mount, AXIAL LEADED Cornell Dubilier Electronics Inc 173D225X9020VWE3 vs TAC225K020P02-F
T322B225K020AS7442 Tantalum Capacitor, Polarized, Tantalum (dry/solid), 20V, 10% +Tol, 10% -Tol, 2.2uF, KEMET Corporation 173D225X9020VWE3 vs T322B225K020AS7442

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 173D225X9020VWE3 by Vishay Sprague.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 173D225X9020VWE3 by Vishay Sprague

Select Manufacturer
Which Manufacturer of 173D225X9020VWE3 would you like to use for your alert(s)?
  • Please alert me when 173D225X9020VWE3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for 173D225X9020VWE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 173D225X9020VWE3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for 173D225X9020VWE3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 173D225X9020VWE3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 173D225X9020VWE3 by Vishay Sprague

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: