Part Details for 173D224X0035UE3 by Vishay Intertechnologies
Overview of 173D224X0035UE3 by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 173D224X0035UE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16P0394
|
Newark | 173D224X0035Ue3 |Vishay 173D224X0035UE3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6490 | Buy Now |
DISTI #
173D224X0035UE3
|
Avnet Americas | 173D224X0035Ue3 - Ammo Pack (Alt: 173D224X0035UE3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5000 / $0.5640 | Buy Now |
DISTI #
74-173D224X0035UE3
|
Mouser Electronics | Tantalum Capacitors - Solid Leaded 0.22uF 35volts 20% U case Axial RoHS: Compliant | 0 |
|
$0.5190 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks | 0 |
|
$0.5130 | Buy Now |
Part Details for 173D224X0035UE3
173D224X0035UE3 CAD Models
173D224X0035UE3 Part Data Attributes
|
173D224X0035UE3
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
173D224X0035UE3
Vishay Intertechnologies
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Capacitance | 0.22 µF | |
Capacitor Type | TANTALUM CAPACITOR | |
Diameter | 2.41 mm | |
Dielectric Material | TANTALUM (DRY/SOLID) | |
JESD-609 Code | e3 | |
Leakage Current | 0.0005 mA | |
Length | 6.6 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 35 V | |
Surface Mount | NO | |
Tan Delta | 0.03 | |
Terminal Finish | TIN | |
Terminal Shape | WIRE |
Alternate Parts for 173D224X0035UE3
This table gives cross-reference parts and alternative options found for 173D224X0035UE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 173D224X0035UE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
T322A224M035AS7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035AS7442 |
T322A224M035AS7200 | Tantalum Capacitor, Polarized, Tantalum (dry/solid), 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035AS7200 |
T322A224M035ATC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035ATC-7293 |
173D224X0035UE3 | CAPACITOR, TANTALUM, SOLID, POLARIZED, 35 V, 0.22 uF, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Sprague | 173D224X0035UE3 vs 173D224X0035UE3 |
T322A224M035ATC-7442 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035ATC-7442 |
T322A224M035AS7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035AS7443 |
T322A224M035AT7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035AT7443 |
T322A224M035ATC-7443 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035ATC-7443 |
T322A224M035ATC-7200 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035ATC-7200 |
T322A224M035ASC-7293 | Tantalum Capacitor, Polarized, Tantalum, 35V, 20% +Tol, 20% -Tol, 0.22uF, | KEMET Corporation | 173D224X0035UE3 vs T322A224M035ASC-7293 |