Part Details for 1739690000 by Weidmüller Interface GmbH & Co. KG
Overview of 1739690000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1739690000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9935
|
Newark | Jumper Bar, 2Pos, Terminal Block, Accessory Type:Jumper Bar, For Use With:Weidmuller Z Series Terminal Blocks, No. Of Positions:2Positions, Pitch Spacing:-, Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1739690000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$0.5420 | Buy Now |
DISTI #
281-3729-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
16 In Stock |
|
$1.4255 / $3.3600 | Buy Now |
DISTI #
13C9935
|
Avnet Americas | Conn Pluggable Jumper M 2 POS 12mm ST - Bulk (Alt: 13C9935) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$1.7800 / $2.4500 | Buy Now |
DISTI #
1739690000
|
Avnet Americas | Conn Pluggable Jumper M 2 POS 12mm ST - Bag (Alt: 1739690000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
470-1739690000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 16/2 RoHS: Compliant | 237 |
|
$1.4200 / $3.3100 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 12mm ST RoHS: Compliant |
76 In Stock 525 Factory Stock |
|
$1.3900 / $2.0400 | Buy Now |
DISTI #
61364634
|
Verical | Conn Jumper M 2 POS 12mm ST Min Qty: 25 Package Multiple: 25 Date Code: 1341 | Americas - 50 |
|
$1.9370 / $2.6520 | Buy Now |
DISTI #
1739690000
|
Avnet Abacus | Conn Pluggable Jumper M 2 POS 12mm ST (Alt: 1739690000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 4 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Conn Jumper M 2 POS 12mm ST RoHS: Compliant |
76 In Stock 525 Factory Stock |
|
$1.3900 / $2.0400 | Buy Now |