Part Details for 1739680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1739680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1739680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9934
|
Newark | Jumper Bar, 2Pos, Terminal Block, For Use With:Weidmuller Z Series Terminal Blocks, Accessory Type:Jumper Bar, Product Range:Z Series Rohs Compliant: Yes |Weidmuller 1739680000 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2 |
|
$0.4460 | Buy Now |
DISTI #
281-3680-ND
|
DigiKey | JUMPER TERM BLK 2POS FLAT PIN Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
398 In Stock |
|
$1.2113 / $2.8700 | Buy Now |
DISTI #
13C9934
|
Avnet Americas | Conn Pluggable Jumper M 2 POS 10mm ST - Bulk (Alt: 13C9934) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 3 Days Container: Bulk | 2 Partner Stock |
|
$1.6200 / $2.3000 | Buy Now |
DISTI #
1739680000
|
Avnet Americas | Conn Pluggable Jumper M 2 POS 10mm ST - Bag (Alt: 1739680000) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Container: Bag | 0 |
|
RFQ | |
DISTI #
470-1739680000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 10/2 RoHS: Compliant | 463 |
|
$1.1900 / $2.8400 | Buy Now |
|
Onlinecomponents.com | Conn Jumper M 2 POS 10mm ST RoHS: Compliant | 1100 Factory Stock |
|
$1.2600 / $1.8400 | Buy Now |
|
Master Electronics | Conn Jumper M 2 POS 10mm ST RoHS: Compliant | 1100 Factory Stock |
|
$1.2600 / $1.8400 | Buy Now |