Part Details for 1739650000 by Weidmüller Interface GmbH & Co. KG
Overview of 1739650000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1739650000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C9933
|
Newark | Din Rail Terminal Block, 2Pos, 2Awg, No. Of Positions:2Positions, Wire Size Awg Min:12Awg, Wire Size Awg Max:2Awg, Conductor Area Csa:35Mm², Wire Connection Method:Tension Clamp, Rated Current:-, Rated Voltage:-, No. Of Levels:1 Rohs Compliant: Yes |Weidmuller 1739650000 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$20.7600 / $28.6100 | Buy Now |
DISTI #
281-3765-ND
|
DigiKey | CONN TERM BLK GROUND 2-12 AWG Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$17.5959 / $22.7900 | Buy Now |
DISTI #
1739650000
|
Avnet Americas | Conn Terminal Block 2 POS Screw - Bulk (Alt: 1739650000) RoHS: Compliant Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$18.0856 | Buy Now |
DISTI #
470-1739650000
|
Mouser Electronics | DIN Rail Terminal Blocks ZPE 35 RoHS: Compliant | 22 |
|
$17.7900 / $22.7900 | Buy Now |
|
Onlinecomponents.com | Non-Fuse DIN Rail Terminal, 800 V, Green/Yellow , Clamp Termination RoHS: Compliant | 90 Factory Stock |
|
$19.0100 / $22.8100 | Buy Now |
|
Master Electronics | Non-Fuse DIN Rail Terminal, 800 V, Green/Yellow , Clamp Termination RoHS: Compliant | 90 Factory Stock |
|
$19.0100 / $22.8100 | Buy Now |